70S2-05-B-06-M
Schneider Electric-Legacy RelaysRelay - SE Relays - solid state - SPST - 6A - 24…140 VAC - 6...30/32VDC Uc - triac - printed circuit board or panel - solder term
RoHS Compliant
Discontinued
DESCRIPTION
Relay - SE Relays - solid state - SPST - 6A - 24…140 VAC - 6...30/32VDC Uc - triac - printed circuit board or panel - solder term
Search Keywords: 70S205B06M
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
70S2-05-B-06-M
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Output Type:
AC
Maximum Output Voltage:
140 V
Maximum Output Current:
6 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
30 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
31.2(Max) x 26.2 x 22.9(Max) mm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 25
Can Ship immediately
Qty
Unit Price
1
$21.78
5
$21.03
25
$14.30
50
$14.09
100
$13.72
250
$13.51
500
+
$9.71
English
Chinese
Spanish
