help desk software
70-781T-1 by schneider electric-legacy relays
Image is representational - see manufacturer specifications
Schneider Electric-Legacy Relays Authorized Distributor

70-781T-1

Socket - SE Relays general purpose relay accessory - SPDT - 10A - 300 V - 5 pins - pins for printed circuit board - 781R series ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The MAGNECRAFT / SCHNEIDER ELECTRIC part 70-781T-1 is a high-quality 5 position solder ST thru-hole connection relay socket. This reliable socket is designed for easy and secure installation, making it ideal for a variety of applications. Suitable for use with compatible connectors, this convenient socket helps to ensure smooth and efficient electrical connections. Upgrade your relay system with this durable and efficient socket from MAGNECRAFT / SCHNEIDER ELECTRIC.

Search Keywords: 70781T1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
70-781T-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Relay Socket
Number of Contacts:
5
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Mounting:
Through Hole
Operating Temperature:
-40 to 80 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 70-781T-1 discontinued?

Yes, 70-781T-1 from Schneider Electric-Legacy Relays is discontinued (end-of-life March 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 70-781T-1 RoHS compliant?

Yes, 70-781T-1 is RoHS compliant.

What is the lead time for 70-781T-1?

The standard lead time for 70-781T-1 is approximately 38 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1,230

Can Ship immediately

On Order: 500   can ship 12/28/26 

Minimum Order Quantity: 10

Multiple: 10

Price (USD)

Qty
Unit Price
10
$8.31
100
$6.77
250
$6.56
500
$6.53
1,000
$6.49
2,500
$6.46
5,000
$6.43
7,500 +
$6.40

Tools/3D Models