70-781D5-1A
Schneider Electric-Legacy RelaysConn Relay Socket SKT 5 POS Screw ST Panel Mount
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Conn Relay Socket SKT 5 POS Screw ST Panel Mount
Search Keywords: 70781D51A
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
70-781D5-1A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Relay Socket
Number of Contacts:
5
Maximum Voltage Rating:
300 V
Maximum Current Rating:
20 A
Mounting:
Panel Mount
Operating Temperature:
-40 to 80 °C
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
English
Chinese
Spanish
