70-750DL11-1 by schneider electric-legacy relays
Image is representational - see manufacturer specifications
Schneider Electric-Legacy Relays Authorized Distributor

70-750DL11-1

Socket - SE Relays general purpose relay accessory - 3PDT - 16A - 600 V - 11 pins - screw clamp terminal - 750/750H series ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 70-750DL11-1 is a 11-pin finger-safe Relay Socket with M3.5 combination head zinc-plated steel screw terminals, zinc-plated copper alloy internal metal tracks construction. Offers a one stop solution for power management system. Plug-in switching capabilities from 5 to 20 Amps. Ejector clips, ribbed relay housings and space-saving sockets allow for easy removal from crowded DIN rails. Color and appearance designed for high visibility in all environments. Wiring diagrams include NEMA and IEC standards. For use with Magnecraft 750-series relays.

Search Keywords: 70750DL111

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
70-750DL11-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 70-750DL11-1 RoHS compliant?

Yes, 70-750DL11-1 is RoHS compliant.

What is the lead time for 70-750DL11-1?

The standard lead time for 70-750DL11-1 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 321

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5
$18.72
25
$17.79
50
$17.66
100
$17.57
250
$17.53
500
$17.48
1,000 +
$17.44

Tools/3D Models