70-306
Schneider Electric-Legacy RelaysConn Relay Socket SKT 4 POS Solder ST Thru-Hole
RoHS Compliant
DESCRIPTION
Conn Relay Socket SKT 4 POS Solder ST Thru-Hole
Search Keywords: 70306
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
70-306
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Relay Socket
Number of Contacts:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Mounting:
Through Hole
Operating Temperature:
-40 to 80 °C
IN STOCK: 2
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$3.25
25
$1.98
100
$1.94
500
+
$0.93
English
Chinese
Spanish
