388ACPX-9
Schneider Electric-Legacy RelaysElectromechanical Relay 120VAC 1.7KOhm 16A DPDT (35.4x34.9)mm Socket Power Relay
RoHS Compliant
Discontinued & Replaced
DESCRIPTION
Electromechanical Relay 120VAC 1.7KOhm 16A DPDT (35.4x34.9)mm Socket Power Relay
Search Keywords: 388ACPX9
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
388ACPX-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
16 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
Coil Resistance:
1.7 KOhm
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$31.44
5
$30.81
10
$30.20
25
$29.59
50
$29.00
100
+
$28.42
English
Chinese
Spanish
