help desk software
276AXXH-5D by schneider electric-legacy relays
Image is representational - see mfr. specs

276AXXH-5D

Schneider Electric-Legacy Relays

Power relay - SE Relays - SPST-NO - 10A - 5 VDC - epoxy sealed ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Magnecraft / Schneider Electric 276AXXH-5D is a reliable electromechanical relay designed for a wide range of applications. With a coil voltage of 5VDC and a resistance of 125Ohm, this SPST-NO power relay is capable of handling up to 10A of current. Its compact size of (20.5x12.7x10)mm makes it ideal for space-constrained environments. This through-hole mount relay offers robust performance and is a trusted choice for industrial control systems, home automation, and other electronic applications.

Search Keywords: 276AXXH5D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
276AXXH-5D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
125 Ohm
Life Cycle:
Discontinued
   This product has been discontinued by the supplier

IN STOCK: 0

On Order: 2,912   can ship 5/18/26 

Minimum Order Quantity: 20

Multiple: 20

This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.

Qty
Unit Price
20
$23.49
40
$22.98
60
$21.83
100
$21.25
260
$20.99
500
$20.94
1,000 +
$20.89

Tools/3D Models