199AX-13 by schneider electric-legacy relays
Image is representational - see manufacturer specifications
Schneider Electric-Legacy Relays Authorized Distributor

199AX-13

Power relay - SE Relays - DPDT - 40A - 24 VAC - open type - heavy duty

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Power relay - SE Relays - DPDT - 40A - 24 VAC - open type - heavy duty

Search Keywords: 199AX13

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
199AX-13
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
AC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
40 A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 55 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 199AX-13 discontinued?

Yes, 199AX-13 from Schneider Electric-Legacy Relays is discontinued (end-of-life March 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 199AX-13?

The recommended replacement for 199AX-13 is W199AX-13 from Schneider Electric-Legacy Relays, available from Master Electronics.

Is 199AX-13 RoHS compliant?

Yes, 199AX-13 is RoHS compliant.

What is the lead time for 199AX-13?

The standard lead time for 199AX-13 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 10

Ships today, if you order in

Price (USD)

Qty
Unit Price
1
$89.00
10 +
$81.00

Tools/3D Models