help desk software

RN242-2-02-6M8

Schaffner Emc

Common Mode Chokes Dual 6.8mH 10kHz 2A 0.192Ohm DCR Thru-Hole

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner Emc
Part No:
RN242-2-02-6M8
RoHS:
Yes
COO:
TH
Configuration:
Dual
Impedance:
N/A
Attenuation:
N/A
Dimension:
18.3mm x 31.3mm x 34.6 mm
Family:
RN
Common Mode Chokes Dual 6.8mH 10kHz 2A 0.192Ohm DCR Thru-Hole
Search Keywords:
RN2422026M8
IN STOCK: 0
MOQ for out of Stock Qty:
75
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
75
$3.41
$255.750
150
$2.55
$382.500
225
$2.39
$537.750
300 +
$2.34
$702.000
DOWNLOADS