help desk software

RN204-1.5-02-1M6

Schaffner Emc

Common Mode Chokes Dual 1600uH 10kHz 1.5A 0.096Ohm DCR Thru-Hole

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner Emc
Part No:
RN204-1.5-02-1M6
RoHS:
Yes
COO:
TH
Configuration:
Dual
Impedance:
N/A
Dimension:
9.3mm x 14.3mm x 14.6 mm
Attenuation:
N/A
Family:
RN
Common Mode Chokes Dual 1600uH 10kHz 1.5A 0.096Ohm DCR Thru-Hole
Search Keywords:
RN20415021M6
IN STOCK: 6,000
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.15
$21.500
100
$1.73
$173.000
250
$1.65
$412.500
500
$1.60
$800.000
1,000
$1.51
$1,510.000
2,500
$1.47
$3,675.000
5,000
$1.45
$7,250.000
7,500 +
$1.43
$10,725.000
DOWNLOADS