help desk software

RD7137-16-2M8

Schaffner Emc

Common Mode Chokes Triple 2.8mH 1kHz 16A 10.7mOhm DCR Thru-Hole

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner Emc
Part No:
RD7137-16-2M8
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Impedance:
N/A
Configuration:
Triple
Attenuation:
N/A
Dimension:
70.5 x 70.5 x 40.5 mm
Family:
RD
Common Mode Chokes Triple 2.8mH 1kHz 16A 10.7mOhm DCR Thru-Hole
Search Keywords:
RD7137162M8
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$51.63
$671.190
25
$33.05
$826.250
38
$25.82
$981.160
50 +
$25.31
$1,265.500
DOWNLOADS