help desk software

RB6522-36-0M5

Schaffner Emc

Common Mode Chokes Dual 450uH 1kHz 36A 1.5mOhm DCR Thru-Hole

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner Emc
Part No:
RB6522-36-0M5
RoHS:
Yes
COO:
CN
Configuration:
Dual
Attenuation:
N/A
Impedance:
N/A
Family:
RB
Common Mode Chokes Dual 450uH 1kHz 36A 1.5mOhm DCR Thru-Hole
Search Keywords:
RB6522360M5
IN STOCK: 0
MOQ for out of Stock Qty:
15
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
15
$31.27
$469.050
30
$23.46
$703.800
45
$21.89
$985.050
60 +
$21.45
$1,287.000
DOWNLOADS