help desk software

FN9675-6-06

Schaffner Emc

Power Line Filter EMI 0Hz to 400Hz 6A 250VAC Faston Flange Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner Emc
Part No:
FN9675-6-06
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
54 x 85 x 40.3 mm
Life Cycle:
Discontinued
Power Line Filter EMI 0Hz to 400Hz 6A 250VAC Faston Flange Mount
Search Keywords:
FN9675606
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 50
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$139.29
$139.290
16
$39.03
$624.480
24
$37.10
$890.400
80 +
$33.38
$2,670.400
DOWNLOADS