help desk software

FN9246-3-07

Schaffner Emc

Power Entry Module Filtered M 3 POS 250VAC 3A RA 1 Port

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner Emc
Part No:
FN9246-3-07
RoHS:
Yes
HTS:
8548900100
ECCN:
EAR99
Type:
Filtered
Body Orientation:
Right Angle
Gender:
M
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Power Entry Module Filtered M 3 POS 250VAC 3A RA 1 Port
IN STOCK: 24
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$40.31
$120.930
8
$22.51
$180.080
16
$11.69
$187.040
25
$11.58
$289.500
80 +
$11.28
$902.400
DOWNLOADS