FN9246-20-06
Schaffner EmcPower Entry Module Filtered M 3 POS 250VAC 20A RA 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner Emc
Part No:
FN9246-20-06
RoHS:
Yes
HTS:
8536694030
COO:
TH
ECCN:
EAR99
Package Type:
Type:
Filtered
Body Orientation:
Right Angle
Gender:
M
Mounting:
Panel Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 85 °C
The FN9246-20-06 is a high-quality Power Entry Module with integrated filtering capabilities, designed by SCHAFFNER EMC. This module comes in a compact M 3 POS configuration, allowing it to seamlessly integrate into your power supply system. It can handle voltage inputs of up to 250VAC and current loads of up to 20A, making it suitable for a wide range of applications. The module features a right angle (RA) mounting style and includes one port for easy installation. With its integrated filtering capabilities, this power entry module effectively eliminates unwanted electromagnetic interference (EMI) and ensures a clean and reliable power supply for your equipment.
Search Keywords:
FN92462006
IN STOCK:
38
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$34.28
$34.280
5
$30.34
$151.700
36
$27.00
$972.000
72
$26.87
$1,934.640
108
$26.09
$2,817.720
252
$24.64
$6,209.280
504
+
$24.52
$12,358.080
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
206429-1
This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and P...
211401-4
Circular Connector - CPC Series 1 - Panel Mount Receptacle - 7 Contacts - Thermoplastic Bo...
CKRD4830
Solid State Relay w/Heat Sink - 4-32 VDC Control - 30 A Max Load - 48-530 VAC Operating - ...
FN2010-20-06
Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Quick Connect - 600 µH - 0.1 µF...