help desk software

FN7510-10-M3

Schaffner Emc

Cap Feed Through 0.0022uF 250VAC/300VAC 100°C

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner Emc
Part No:
FN7510-10-M3
RoHS:
Yes
COO:
CN
Dimension:
19.85 x 16.85 mm
Mounting:
N/A
Construction:
N/A
Capacitance Value:
0.0022 uF
Lead Pitch For Radial:
N/R
Equivalent Series Resistance:
N/A
Family:
FN 751X
Cap Feed Through 0.0022uF 250VAC/300VAC 100°C
Search Keywords:
FN751010M3
IN STOCK: 18
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$79.49
$79.490
5
$64.80
$324.000
10
$57.89
$578.900
30
$53.17
$1,595.100
50
$51.06
$2,553.000
100
$50.23
$5,023.000
250 +
$49.98
$12,495.000
DOWNLOADS