help desk software

FN5040-48-85

Schaffner Emc

Sinusoidal Output Filter LC Sine Wave 4kHz 48A 500VAC

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner Emc
Part No:
FN5040-48-85
RoHS:
Yes
Package Type:
Type:
LC Sine Wave
Operating Temperature:
-25 to 70 °C
Sinusoidal Output Filter LC Sine Wave 4kHz 48A 500VAC
Search Keywords:
FN50404885
IN STOCK: 0
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,709.43
$1,709.430
3
$1,684.03
$5,052.090
5 +
$1,672.86
$8,364.300
DOWNLOADS