FN3258-100-35
Schaffner EmcPower Line Filter EMC/RFI 0Hz to 60Hz 100A 480VAC Terminal Block Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner Emc
Part No:
FN3258-100-35
RoHS:
Yes
COO:
CN
Mounting:
Flange Mount
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
100 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
80 x 270 x 150 mm
The SCHAFFNER EMC FN3258-100-35 is a high-performance power line filter designed to effectively reduce electromagnetic interference (EMI) and radio frequency interference (RFI) in electrical systems. With a frequency range from 0Hz to 60Hz and a maximum current handling capacity of 100A, this filter ensures optimal performance and protection for your sensitive equipment.The filter features a terminal block flange mount design, allowing for easy installation and connection in different applications. Its robust construction and quality materials make it suitable for industrial environments and ensure long-lasting durability.By attenuating unwanted noise and disturbances, the FN3258-100-35 power line filter helps to improve the overall performance and reliability of your electrical system, ensuring the smooth operation of your equipment and reducing the risk of damage or malfunction caused by electromagnetic interference.
Search Keywords:
FN325810035
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
2
can ship
6/17/24
Factory Lead-Time
10 Weeks
can ship
8/12/24
Quantity
Unit Price
Ext. Price
1
$513.37
$513.370
3
$510.80
$1,532.400
5
$477.43
$2,387.150
10
+
$447.66
$4,476.600
DOWNLOADS