FN2090B-6-06
Schaffner EmcPower Line Filter Multi-Stage EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner Emc
Part No:
FN2090B-6-06
RoHS:
Yes
COO:
TH
ECCN:
EAR99
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
54 x 85 x 30.3 mm
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount
Search Keywords:
FN2090B606
IN STOCK:
33
Can Ship immediately
Manufacturer Stock:
60
can ship
6/17/24
Factory Lead-Time
10 Weeks
can ship
8/12/24
Quantity
Unit Price
Ext. Price
1
$27.80
$27.800
5
$26.11
$130.550
20
$24.29
$485.800
40
$23.64
$945.600
100
$22.43
$2,243.000
260
$21.88
$5,688.800
500
+
$21.55
$10,775.000