Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner Emc
Part No:
EH24-1.5-02-4M5
RoHS:
Yes
COO:
TH
The SCHAFFNER EMC EH24-1.5-02-4M5 is a highly efficient and reliable power filter that effectively reduces electromagnetic interferences (EMIs) and harmonic distortions in electrical systems. Featuring a compact design and advanced filtering technology, this 1.5A single-phase filter is suitable for a wide range of applications including industrial machinery, automation equipment, and medical devices.With a voltage rating of 250VAC and a frequency range from 50Hz to 60Hz, the EH24-1.5-02-4M5 offers excellent noise suppression, ensuring optimal performance of sensitive electronic equipment. Equipped with four 4.5m long wires for convenient installation, this filter effectively eliminates both common and differential mode disturbances, providing enhanced signal integrity and reducing the risk of malfunctions or data corruption.Designed with the utmost attention to quality and safety, the SCHAFFNER EMC EH24-1.5-02-4M5 complies with international standards such as UL, CSA, and CE. Its robust construction and high-temperature resistance guarantee long-term reliability even in demanding environments.Trust in the SCHAFFNER EMC EH24-1.5-02-4M5 to protect your electrical systems from harmful electromagnetic interference, ensuring smooth operation and uninterrupted performance for your critical applications.