help desk software
9G0848H101 by sanyo denki / san ace
Image is representational - see mfr. specs

9G0848H101

Sanyo Denki / San Ace

Fan - 80x38mm, DC 48V,High Perf., Tach ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 12/15/2026
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SANYO DENKI AMERICA 9G0848H101 is a high-performance cooling fan designed to deliver reliable and efficient thermal management for various electronic applications. With its compact 80mm x 80mm x 48mm dimensions, this fan is perfect for installations where space is limited but powerful cooling is required. It features a robust design that ensures durability and a long operational lifespan, making it ideal for use in demanding environments.Engineered with precision, the 9G0848H101 fan provides exceptional airflow and static pressure, maintaining optimal temperatures for critical components in servers, networking equipment, and industrial systems. It operates efficiently with low power consumption, offering both performance and energy savings. The fan's construction is optimized to minimize noise, providing quiet operation without compromising on cooling capabilities.Trusted by professionals for its superior performance and reliability, the SANYO DENKI AMERICA 9G0848H101 is a top choice for those seeking dependable thermal solutions to protect sensitive equipment and enhance system longevity.

Search Keywords: 9G0848H101

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sanyo Denki / San Ace
Part No:
9G0848H101
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
27
End of Life:
Final orders must be placed by 12/15/2026
  End of Life: Final orders must be placed by 12/15/2026  

IN STOCK: 23

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$22.28
5
$21.54
10
$21.22
27
$20.77
54
$20.45
108
$20.13
270 +
$19.71

Tools/3D Models

Product Guides