help desk software
9G0824G1D01 by sanyo denki / san ace
Image is representational - see mfr. specs

9G0824G1D01

Sanyo Denki / San Ace

Fan - 80x38mm, DC 24V,High Perf., LckRtrSns ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 12/15/2026
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SANYO DENKI AMERICA 9G0824G1D01 is a high-performance cooling fan designed to meet the demanding needs of various industrial applications. With its robust construction and reliable operation, this fan provides superior air flow and cooling efficiency, making it ideal for use in electronic equipment, telecommunications, and data centers.Key Features:- Nominal Dimensions: 80mm x 80mm x 25mm, perfect for compact spaces- High Airflow: Engineered to deliver a maximum airflow for optimal cooling performance- Durability: Constructed with high-quality materials to ensure longevity and consistent performance even in challenging environments- Efficient Design: Optimized for low power consumption without compromising on performance- Quiet Operation: Designed to minimize noise levels, ensuring a quieter work environmentWhether you need to cool a server rack or industrial machinery, the SANYO DENKI 9G0824G1D01 fan is a reliable choice that combines efficiency, durability, and optimal performance to meet your cooling requirements.

Search Keywords: 9G0824G1D01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sanyo Denki / San Ace
Part No:
9G0824G1D01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
27
End of Life:
Final orders must be placed by 12/15/2026
  End of Life: Final orders must be placed by 12/15/2026  

IN STOCK: 41

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$29.07
5
$28.11
10
$22.98
27
$22.42
54
$22.31
108
$22.25
270 +
$22.20

Tools/3D Models

Product Guides