9CRA0812P8G001
Fan - 80x80mm, DC 12V,Counter Rotating,Low Power, Tach,PWM ...
DESCRIPTION
The SANYO DENKI AMERICA 9CRA0812P8G001 is a high-performance cooling fan designed for demanding applications requiring reliable and efficient thermal management. This model is part of SANYO DENKI's renowned line of cooling solutions, known for their durability, low power consumption, and superior airflow. The fan features an 80mm x 80mm x 25mm frame size, making it ideal for integration into compact spaces while providing robust cooling performance. It operates at 12V DC, ensuring compatibility with a wide range of systems.Key Specifications:- Voltage: 12V DC- Size: 80mm x 80mm x 25mm- Bearing Type: Ball Bearing for extended lifespan and reduced maintenance- High Airflow: Capable of delivering substantial airflow to critical components- Energy Efficient: Designed to minimize power consumption without compromising performance- Durability: Engineered with quality materials to withstand demanding environments.The 9CRA0812P8G001 cooling fan is perfect for applications in IT equipment, telecommunications, and other electronics that require efficient heat dissipation in a space-efficient form factor.
Search Keywords: 9CRA0812P8G001
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 9CRA0812P8G001 RoHS compliant?
Yes, 9CRA0812P8G001 is RoHS compliant.
What is the lead time for 9CRA0812P8G001?
The standard lead time for 9CRA0812P8G001 is approximately 16 days. In-stock quantities ship from Master Electronics.
IN STOCK: 4
Ships today, if you order in
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Español
