ZLTMM-115-73-S-D-360
SamtecConn Elevated Shrouded Header HDR 30 POS 2mm Solder ST Thru-Hole ...
DESCRIPTION
The SAMTEC ZLTMM-115-73-S-D-360 is a high-quality, high-performance board-to-board connector suitable for a wide range of applications. This dual-row connector features a pitch of 2.54mm, 30 positions per row, and a surface mount design. With a current rating of 3A per contact and a voltage rating of 250V, the ZLTMM-115-73-S-D-360 is ideal for use in consumer electronics, telecommunications, and industrial equipment. Its rugged construction and durable materials ensure reliable performance even in harsh environments. Trust SAMTEC for your connectivity needs with the ZLTMM-115-73-S-D-360 connector.
Search Keywords: ZLTMM11573SD360
SPECIFICATIONS
IN STOCK: 40
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 2 Weeks
English
Chinese
Spanish
