UMPT-02-01.5-G-V-S-W-TR by samtec
Image is representational - see manufacturer specifications
Samtec Authorized Distributor

UMPT-02-01.5-G-V-S-W-TR

2mm (.0787 Inch) Pitch High Power Blade Compact Wire to Board Shrouded Box Header Connectors, Vertical, Surface Mount (SMT) or Through Hole, Plastic Top or Metal Side Latching, 18 Amps, mPOWER®

View Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

2mm (.0787 Inch) Pitch High Power Blade Compact Wire to Board Shrouded Box Header Connectors, Vertical, Surface Mount (SMT) or Through Hole, Plastic Top or Metal Side Latching, 18 Amps, mPOWER®

Search Keywords: UMPT02015GVSWTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
UMPT-02-01.5-G-V-S-W-TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel

FREQUENTLY ASKED QUESTIONS

Is UMPT-02-01.5-G-V-S-W-TR RoHS compliant?

Yes, UMPT-02-01.5-G-V-S-W-TR is RoHS compliant.

What is the lead time for UMPT-02-01.5-G-V-S-W-TR?

The standard lead time for UMPT-02-01.5-G-V-S-W-TR is approximately 3 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 200

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
10
$3.38
50
$2.81
250
$2.70
500
$2.23
1,000
$1.64
2,500
$1.63
5,000
$1.62
7,500 +
$1.61