UMPS-10-03.5-L-V-S-W-TR
2mm (.0787 Inch) Pitch High Power Blade Compact Wire to Board Receptacle Socket / Female Connectors, Vertical, Surface Mount (SMT) or Through Hole, 18 Amps, mPOWER®
DESCRIPTION
2mm (.0787 Inch) Pitch High Power Blade Compact Wire to Board Receptacle Socket / Female Connectors, Vertical, Surface Mount (SMT) or Through Hole, 18 Amps, mPOWER®
Search Keywords: UMPS10035LVSWTR
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is UMPS-10-03.5-L-V-S-W-TR RoHS compliant?
Yes, UMPS-10-03.5-L-V-S-W-TR is RoHS compliant.
What is the lead time for UMPS-10-03.5-L-V-S-W-TR?
The standard lead time for UMPS-10-03.5-L-V-S-W-TR is approximately 3 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 120
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 3 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
