TSM-104-01-S-SV by samtec
Image is representational - see manufacturer specifications
Samtec Authorized Distributor

TSM-104-01-S-SV

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Tube

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Tube

Search Keywords: TSM10401SSV

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSM-104-01-S-SV
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tube
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
4753584VAC
Maximum Current Rating:
5.4/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is TSM-104-01-S-SV RoHS compliant?

Yes, TSM-104-01-S-SV is RoHS compliant.

What is the lead time for TSM-104-01-S-SV?

The standard lead time for TSM-104-01-S-SV is approximately 3 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 643

Can Ship immediately

Manufacturer Stock: 5,979   can ship 11/23/26

Minimum Order Quantity: 50

Factory Lead-Time 3 Weeks can ship 12/7/26  

Price (USD)

Qty
Unit Price
50
$0.5978
250
$0.5706
500
$0.5589
1,000
$0.4771
2,500
$0.4593
5,000
$0.3661
7,500 +
$0.3613