SS-120-T-2 by samtec
Image is representational - see manufacturer specifications
Samtec Authorized Distributor

SS-120-T-2

.100" Single Row Screw Machine Socket Strip ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The SAMTEC SS-120-T-2 is a high-quality, compact terminal strip designed for efficient and reliable wire-to-board and wire-to-wire connections. It features a dual row configuration with 2 positions and a 0.100 (2.54mm) pitch, allowing for easy insertion and secure retention of wires. With a dependable tin-plated brass construction, the SS-120-T-2 offers excellent conductivity and corrosion resistance, ensuring long-lasting performance in various applications. Its compact size makes it ideal for space-constrained projects, while its durable design allows it to withstand demanding environments.The terminal strip is designed for quick and hassle-free installation, with its open-ended design enabling easy wire insertion without the need for special tools. Its sturdy and reliable construction guarantees a secure connection, preventing accidental disconnections.The SAMTEC SS-120-T-2 is a practical solution for a wide range of applications, including industrial equipment, automotive systems, telecommunications devices, consumer electronics, and more. It is an excellent choice for engineers and manufacturers seeking a reliable and efficient terminal strip for their projects.

Search Keywords: SS120T2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SS-120-T-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tube

FREQUENTLY ASKED QUESTIONS

Is SS-120-T-2 RoHS compliant?

Yes, SS-120-T-2 is RoHS compliant.

What is the lead time for SS-120-T-2?

The standard lead time for SS-120-T-2 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,052

Can Ship immediately

Manufacturer Stock: 353   can ship 11/30/26

Minimum Order Quantity: 5

Factory Lead-Time 2 Weeks can ship 11/27/26  

Price (USD)

Qty
Unit Price
5
$4.44
50
$3.64
100
$3.07
250
$3.05
500
$2.86
1,000
$2.85
2,500
$2.84
5,000 +
$2.82