SLM-106-01-G-S
SamtecThe SLM-106-01-G-S is a single-row, 6-position, 1.27 mm pitch through-hole micro socket with gold plating. ...
DESCRIPTION
The SLM-106-01-G-S is a single-row, 6-position through-hole micro socket from the SLM series, featuring a 1.27 mm pitch. It is constructed with a black glass-filled polyester insulator and phosphor bronze contacts with 20 µ" gold plating. This socket supports a current rating of 5.2 A per pin and operates across a temperature range of -55 °C to +125 °C. Designed for wave soldering only, it has an insertion depth ranging from (2.03 mm) .080" to (3.05 mm) .120". Its compatibility with various mating connectors like TMS, DWM, and FTR makes it a versatile choice for high-density board-to-board interconnects.
Search Keywords: SLM10601GS
SPECIFICATIONS
IN STOCK: 3,851
Ships today, if you order in
Minimum Order Quantity: 25
Factory Lead-Time 2 Weeks
English
Chinese
Spanish
