SFSD-15-28-G-03.25-DL-NDS
.050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket
RoHS Compliant
Certificate of Compliance
DESCRIPTION
.050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket
Search Keywords: SFSD1528G0325DLNDS
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SFSD-15-28-G-03.25-DL-NDS
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package:
1
FREQUENTLY ASKED QUESTIONS
Is SFSD-15-28-G-03.25-DL-NDS RoHS compliant?
Yes, SFSD-15-28-G-03.25-DL-NDS is RoHS compliant.
What is the lead time for SFSD-15-28-G-03.25-DL-NDS?
The standard lead time for SFSD-15-28-G-03.25-DL-NDS is approximately 9 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
