QTH-060-01-F-D-A
Samtec0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
QTH-060-01-F-D-A
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Package Type:
TRAY
Type:
Micro High Speed Terminal Strip
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
0.5 mm
Number of Contacts:
120
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
(2/25)/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SAMTEC part QTH-060-01-F-D-A is a high-quality, high-speed ground plane terminal strip designed for optimal performance in electronic applications. With a compact 0.50 mm Q Strip® design, this terminal strip provides reliable and efficient grounding for your circuit boards. Equipped with a robust construction and exceptional signal integrity, it ensures seamless connectivity and reduced signal loss. Whether you are working on high-speed data transmission or power distribution, the QTH-060-01-F-D-A terminal strip offers superior grounding capabilities to enhance the overall performance of your electronic projects.
Search Keywords:
QTH06001FDA
IN STOCK:
761
Can Ship immediately
Manufacturer Stock:
144
can ship
8/12/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
8/16/24
Quantity
Unit Price
Ext. Price
5
$5.498
$27.490
48
$5.202
$249.696
96
$5.176
$496.896
144
$4.931
$710.064
288
$4.906
$1,412.928
528
$4.882
$2,577.696
1,008
$4.857
$4,895.856
2,544
+
$4.833
$12,295.152
CUSTOMERS
ALSO BOUGHT
![G5LE-1A-DC5](https://www.masterelectronics.com/images/parts/largeimages/12049483.jpg)
G5LE-1A-DC5
Power Relay 5VDC 8DC/10AAC SPST-NO( (22.5mm 16.5mm 19mm)) THT
![S172D-12](https://www.masterelectronics.com/images/parts/largeimages/12690570.jpg)
S172D-12
Electromechanical Relay - 12VDC - 400Ohm - 1A - DPDT - (9.6x10.42x9.4)mm - SMD Centigrid C...
![S172D-26](https://www.masterelectronics.com/images/parts/largeimages/12690572.jpg)
S172D-26
Electromechanical Relay 26.5VDC 1.6KOhm 1A DPDT (9.6x10.42x9.4)mm SMD Centigrid Commercial...
![G2RL2DC5BYOMB](https://www.masterelectronics.com/images/parts/largeimages/56547092.jpg)
G2RL2DC5BYOMB
General Purpose Relay - DPDT (2 Form C) - 80mA 5VDC Coil - 8A Contact Rating - 440VAC/300V...