PCIE-064-02-F-D-TH by samtec
Image is representational - see manufacturer specifications
Samtec Authorized Distributor

PCIE-064-02-F-D-TH

PCI Express® Edge Card Connector - 1.00 mm - Dual Side - 64 Contacts.

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The PCIE-064-02-F-D-TH is a 64-way 2-row PCI Express Card Edge Socket, 2.5A rated, 1mm (0.0394-inch) pitch, solder termination with straight pins, through hole mount, phosphor bronze with gold plating over nickel and black nylon housing.

Search Keywords: PCIE06402FDTH

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
PCIE-064-02-F-D-TH
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tube
Type:
PCI Express Card Edge
Body Orientation:
Straight
Mounting:
Through Hole
Termination Method:
Solder
Card Thickness:
1.57 mm
Pitch:
1 mm
Number of Contacts:
64
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is PCIE-064-02-F-D-TH RoHS compliant?

Yes, PCIE-064-02-F-D-TH is RoHS compliant.

What is the lead time for PCIE-064-02-F-D-TH?

The standard lead time for PCIE-064-02-F-D-TH is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,265

Can Ship immediately

Manufacturer Stock: 23,599   can ship 12/4/26

Minimum Order Quantity: 25

Factory Lead-Time 2 Weeks can ship 12/7/26  

Price (USD)

Qty
Unit Price
25
$1.97
100
$1.48
250
$1.38
500
$1.31
1,000
$1.15
2,500
$1.14
5,000
$1.12
7,500 +
$1.10