IPS1-110-01-S-D by samtec
Image is representational - see manufacturer specifications
Samtec Authorized Distributor

IPS1-110-01-S-D

Board-To-Board Connector - Through Hole - Receptacle - 20 - 2.54 mm - Gold Plated.

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The IPS1-110-01-S-D is a 20-position 2-row Mini Mate® isolated power connector Socket Strip with gold-plated phosphor bronze contacts and a black liquid crystal polymer insulator. It mates with the IPT1 isolated power connector terminal strip.

Search Keywords: IPS111001SD

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPS1-110-01-S-D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bulk
Type:
Isolated Power Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
1095,775 VDC|VAC
Maximum Current Rating:
5.9/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is IPS1-110-01-S-D RoHS compliant?

Yes, IPS1-110-01-S-D is RoHS compliant.

What is the lead time for IPS1-110-01-S-D?

The standard lead time for IPS1-110-01-S-D is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,036

Can Ship immediately

Manufacturer Stock: 10   can ship 10/30/26

Minimum Order Quantity: 10

Factory Lead-Time 2 Weeks can ship 11/9/26  

Price (USD)

Qty
Unit Price
10
$3.53
50
$3.17
100
$2.96
250
$2.94
500
$2.73
1,000
$2.72
2,500
$2.38
5,000 +
$2.37