IPL1-102-01-L-D-K by samtec
Image is representational - see manufacturer specifications
Samtec Authorized Distributor

IPL1-102-01-L-D-K

Board-To-Board Connector - 2.54 mm - 4 Contacts - Header - Through Hole - 2 Rows. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The IPL1-102-01-L-D-K from Samtec is a double row Mini Mate isolated power terminal strip header with 4 positions. This vertical shrouded through hole header with 100" (2.54mm) pitch mates with IPD1 Mini Mate discrete wire socket, MMSD and MMSDT Mini Mate double row discrete wire socket cable assemblies. This connector has operating temperature range from -55°C to 125°C.

Search Keywords: IPL110201LDK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPL1-102-01-L-D-K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tube
Type:
Mini-Power Terminal Strip
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
954,675 VDC|VAC
Maximum Current Rating:
7.4/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is IPL1-102-01-L-D-K RoHS compliant?

Yes, IPL1-102-01-L-D-K is RoHS compliant.

What is the lead time for IPL1-102-01-L-D-K?

The standard lead time for IPL1-102-01-L-D-K is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,466

Can Ship immediately

Manufacturer Stock: 18,701   can ship 11/9/26

Minimum Order Quantity: 25

Factory Lead-Time 2 Weeks can ship 11/9/26  

Price (USD)

Qty
Unit Price
25
$2.18
100
$1.69
250
$1.59
500
$1.41
1,000
$1.28
2,500
$1.24
5,000
$1.23
7,500 +
$1.22