IDSD-10-D-09.85
.100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket
RoHS Compliant
Certificate of Compliance
DESCRIPTION
.100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket
Search Keywords: IDSD10D0985
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IDSD-10-D-09.85
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package:
1
FREQUENTLY ASKED QUESTIONS
Is IDSD-10-D-09.85 RoHS compliant?
Yes, IDSD-10-D-09.85 is RoHS compliant.
What is the lead time for IDSD-10-D-09.85?
The standard lead time for IDSD-10-D-09.85 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
