DESCRIPTION
2.00 mm Low Profile Jumper
Search Keywords: BTMM12201TD
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
BTMM-122-01-T-D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853669
ECCN:
EAR99
Supplier Standard Pack:
1
FREQUENTLY ASKED QUESTIONS
Is BTMM-122-01-T-D RoHS compliant?
Yes, BTMM-122-01-T-D is RoHS compliant.
What is the lead time for BTMM-122-01-T-D?
The standard lead time for BTMM-122-01-T-D is approximately 9 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
