UJ2-AV-2-SMT-TR-T
Same Sky®’sType A - USB 2.0 - 480 Mbps - 30 Vac - 1 A - Vertical - Surface Mount Mounting Style - Surface Mount Contact Pin Type - 6 µin Plating Thickness - Black Insulator - Pick & Place - USB Receptacle ...
DESCRIPTION
UJ2-AV-2-SMT-TR-T is a USB 2.0 Type A receptacle designed for surface mount applications with vertical orientation. It features a rated input voltage of 30 Vac maximum, rated input current of 1.0 A maximum, and contact resistance of 30 mO maximum. The connector offers an operating temperature range of -40°C to 85°C, insulation resistance of 1000 MO minimum, and voltage withstand capability of 500 Vac for 1 minute. With 6 µ" gold contact plating thickness, phosphor bronze contact terminals, and a nickel-plated steel shield, this RoHS-compliant connector is ideal for consumer electronics, computer peripherals, and industrial equipment requiring reliable USB connectivity.
Search Keywords: UJ2AV2SMTTRT
SPECIFICATIONS
IN STOCK: 30,000
Can Ship immediately
Minimum Order Quantity: 84
Factory Lead-Time 15 Weeks
English
Chinese
Spanish
