help desk software
UJ2-A-HR-G-TH by same sky®’s
Image is representational - see mfr. specs

UJ2-A-HR-G-TH

Same Sky®’s

Type A - USB 2.0 - 480 Mbps - 5 Vdc - 1.5 A - Horizontal - Through Hole Mounting Style - Through Hole Contact Pin Type - Gold Flash - Board Lock - 4 Pins - USB Receptacle ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SAME SKY UJ2-A-HR-G-TH is a robust and reliable USB Type A receptacle, specifically designed to meet the demands of various electronic and industrial applications. This high-performance connector features a horizontal PCB mount configuration, which ensures easy integration and stable connectivity in a wide range of devices. The gold-plated contacts not only enhance conductivity but also offer excellent resistance to wear and corrosion, ensuring long-lasting durability and optimum performance. Ideal for both commercial and consumer electronics, the UJ2-A-HR-G-TH promises a seamless connection and unparalleled reliability. Whether you're developing new technology or upgrading existing systems, this USB receptacle is a perfect choice for facilitating efficient data transfer and power delivery.

Search Keywords: UJ2AHRGTH

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
UJ2-A-HR-G-TH
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
Reel

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 500

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
500
$0.669
2,000
$0.641
4,000
$0.627
6,000
$0.619
8,000
$0.613
10,000 +
$0.608

Tools/3D Models

Product Guides