help desk software
UJ20-C-V-G-SMT-P16-TR-65 by same sky®’s
Image is representational - see mfr. specs

UJ20-C-V-G-SMT-P16-TR-65

Same Sky®’s

Type C - USB 2.0 - 480 Mbps - 48 Vdc - 5 A - Vertical - Surface Mount - Gold Plated 3 µin - 16 Pins - 6mm - Black UV Glue - IPX5 - USB Receptacle

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Type C - USB 2.0 - 480 Mbps - 48 Vdc - 5 A - Vertical - Surface Mount - Gold Plated 3 µin - 16 Pins - 6mm - Black UV Glue - IPX5 - USB Receptacle

Search Keywords: UJ20CVGSMTP16TR65

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
UJ20-C-V-G-SMT-P16-TR-65
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3250
Package Type:
REEL

IN STOCK: 0

Minimum Order Quantity: 250

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
250
$1.37
500
$1.27
1,000
$1.17
3,250
$1.16
6,500
$1.14
9,750
$1.13
13,000 +
$1.12

Tools/3D Models