help desk software
UJ20-C-H-G-SMT-P16-TR by same sky®’s
Image is representational - see mfr. specs

UJ20-C-H-G-SMT-P16-TR

Same Sky®’s

Type C - USB 2.0 - 480 Mbps - 48 Vdc - 5 A - Horizontal - Surface Mount Anchor Pins Mounting Style - Surface Mount Contact Pin Type - Gold Plated 3 µin - 16 Pins - USB Receptacle ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

UJ20-C-H-G-SMT-P16-TR is a USB Type C receptacle designed for USB 2.0 applications with 480 Mbit/s data transfer capability. It features a rated input voltage of 48 Vdc maximum and supports 5.0 A on power pins collectively, with a contact resistance of 40 mO. The connector is constructed with a PA9T housing (UL94V-0 rated), gold-plated C1815 contacts, and a SUS304 stainless steel shell with nickel plating. Operating over a temperature range of -25°C to 85°C, it offers a mechanical life of 10,000 cycles and is compatible with reflow soldering up to 260°C. This receptacle is ideal for consumer electronics, portable devices, and industrial equipment requiring reliable USB Type C connectivity.

Search Keywords: UJ20CHGSMTP16TR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
UJ20-C-H-G-SMT-P16-TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel

IN STOCK: 5,000

Can Ship immediately

Minimum Order Quantity: 1000

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.3384
2,500
$0.3268
5,000
$0.3073
10,000
$0.2995
15,000
$0.2988
25,000
$0.2980
50,000 +
$0.2973

Tools/3D Models