help desk software
TS29-1212-1-G-300-D by same sky®’s
Image is representational - see mfr. specs

TS29-1212-1-G-300-D

Same Sky®’s

12 x 12 x 7.3 mm - 7.3 mm Actuator Height - 300 gf - Through Hole - SPST - Green Illuminiated - Tactile Switch ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TS29-1212-1-G-300-D is an illuminated tactile switch from the TS29 series featuring a green LED indicator and through-hole mounting. The switch is rated for a maximum voltage of 12 Vdc and 50 mA current, with a contact resistance of 100 mO maximum and insulation resistance of 100 MO minimum. It offers a typical operating force of 300 gf with an actuator travel of 0.35 mm typical, and operates reliably within a temperature range of -30°C to 80°C. With a mechanical life of 100,000 cycles and RoHS compliance, this tactile switch is well-suited for user interface applications in consumer electronics, industrial controls, and instrumentation where visual feedback is required.

Search Keywords: TS2912121G300D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
TS29-1212-1-G-300-D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2520
Package Type:
Tray

IN STOCK: 2,520

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
25
$1.268
250
$1.034
500
$1.010
1,000
$0.970
2,520
$0.891
5,040
$0.850
7,560
$0.848
10,080 +
$0.846

Tools/3D Models

Product Guides