TS15-1212-65-BK-260-SCR-D
Same Sky®’s12 x 12 mm - 6.5 mm Actuator Height Off PCB - 260 gf - Black - Short Crimped - Through Hole - SPST - Tactile Switch ...
DESCRIPTION
The TS15-1212-65-BK-260-SCR-D is an IP66-rated tactile switch from the TS15 series designed for reliable momentary switching applications. It features a 6.5 mm actuator height with a 260 gf operating force (260±100 gf press force, >20 gf return force) and an actuator travel of 0.45 mm typical (0.35–0.55 mm range). The switch is rated for 1–12 Vdc operation with a maximum current of 50 mA, contact resistance of 100 mO maximum, and withstands 250 Vac for 1 minute. It offers 70,000 cycles of rated-load life at 2 cycles/second with 1.5 times operating force, operates reliably from -30°C to +80°C, and is housed in black PPA (UL94HB) with silver-plated brass terminals and SUS contacts. This switch is ideal for consumer electronics, industrial control panels, and portable devices requiring sealed, durable tactile feedback with high cycle life and environmental protection.
Search Keywords: TS15121265BK260SCRD
SPECIFICATIONS
IN STOCK: 1,938
Can Ship immediately
MOQ for In Stock Qty: 50
MOQ for out of Stock Qty: 500
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
