help desk software
TS04-66-73-BK-100-SMT-TR by same sky®’s
Image is representational - see mfr. specs

TS04-66-73-BK-100-SMT-TR

Same Sky®’s

6 x 6 mm - 7.3 mm Actuator Height Off PCB - 100 gf - Black - Surface Mount - SPST - Tactile Switch

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

6 x 6 mm - 7.3 mm Actuator Height Off PCB - 100 gf - Black - Surface Mount - SPST - Tactile Switch

Search Keywords: TS046673BK100SMTTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
TS04-66-73-BK-100-SMT-TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4500
Package Type:
REEL

IN STOCK: 0

Minimum Order Quantity: 4500

Multiple: 4500

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
4,500
$0.1145
9,000
$0.1129
13,500
$0.1041
27,000
$0.1000
54,000
$0.0961
103,500
$0.0958
153,000 +
$0.0948

Tools/3D Models

Product Guides