help desk software
TBP04R2-500-11BE by same sky®’s
Image is representational - see mfr. specs

TBP04R2-500-11BE

Same Sky®’s

2~24 Poles - Pluggable - Receptacle - Vertical - 5.0 Pitch - Terminal Block Connector ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TBP04R2-500-11BE is an 11-pole vertical terminal block designed for secure electrical connections in industrial and control applications. It features a 5.0 mm pitch, rated voltage of 300–400 V per contact (UL/IEC), and rated current of 15–10 A per contact, with a maximum contact resistance of 20 mO ensuring reliable signal transmission. The terminal block is constructed from PA66 (UL94V-0) housing with tin-plated copper alloy contacts, and operates reliably across a temperature range of -40°C to +105°C. It meets UL 1059 and EN61984:2009 safety approvals, withstands 1600 Vac for 1 minute, and is RoHS compliant, making it suitable for industrial control panels, power distribution systems, and automation equipment where durability and safety are paramount.

Search Keywords: TBP04R250011BE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
TBP04R2-500-11BE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
Box

IN STOCK: 789

Can Ship immediately

Minimum Order Quantity: 123

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
123
$0.7538
250
$0.6905
800
$0.6457
1,600
$0.6181
3,200
$0.5906
5,600
$0.5692
8,000
$0.5549
10,400 +
$0.5447

Tools/3D Models