TBL009V-500-04GY-2GY
Same Sky®’s2~24 Poles - Screwless - Vertical - 5.00 Pitch - 26~16 (AWG) - Terminal Block Connector ...
DESCRIPTION
The TBL009V-500-04GY-2GY is a 4-pole terminal block designed for secure and convenient wire-to-board connections. It features a 5.00 mm pitch, a UL voltage rating of 300V, and a current rating of 10A. The push-button clamp mechanism accepts a wire range of 26 to 16 AWG and is housed in a UL94V-0 rated PA66 material. This component operates over a temperature range of -40°C to 105°C and is compliant with IEC 60947-7-4 standards. Its interlocking design makes it a reliable and user-friendly solution for various industrial applications requiring modular connections.
Search Keywords: TBL009V50004GY2GY
SPECIFICATIONS
IN STOCK: 948
Can Ship immediately
Minimum Order Quantity: 50
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
