help desk software
TBL009V-254-03GY-2GY by same sky®’s
Image is representational - see mfr. specs

TBL009V-254-03GY-2GY

Same Sky®’s

2~24 Poles - Screwless - Vertical - 2.54 Pitch - 26~18 (AWG) - Terminal Block Connector ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TBL009V-254-03GY-2GY is a 3-pole vertical terminal block connector designed for PCB mounting with side interlocking and push-button clamp termination. It features a 2.54 mm pitch spacing, gray PA66 (UL94V-0) housing with gray push button, and tin-plated copper alloy contacts. The terminal block is rated for 150–160 V per contact and 5–6 A per contact, with a maximum withstanding voltage of 1300 Vac and surge voltage rating of 2500 V. It operates reliably across a temperature range of -40°C to +105°C and meets UL 1059 certification and IEC 60947-7-4 compliance standards. This connector is ideal for industrial control panels, automation equipment, and general-purpose signal distribution applications requiring compact, reliable interconnection.

Search Keywords: TBL009V25403GY2GY

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
TBL009V-254-03GY-2GY
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1440
Package Type:
Tray

IN STOCK: 1,880

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
100
$0.3625
500
$0.3340
1,440
$0.3153
2,880
$0.3031
5,760
$0.2908
8,640
$0.2836
15,840
$0.2729
25,920 +
$0.2427

Tools/3D Models