help desk software
TB003-500-P07BE by same sky®’s
Image is representational - see mfr. specs

TB003-500-P07BE

Same Sky®’s

2~24 Poles - Screw Type - Horizontal - 5.0 Pitch - 26~14 (AWG) - Terminal Block Connector ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TB003-500-P07BE is a 7-pole terminal block from the TB003-500 series designed for horizontal PCB mounting with side interlocking. It features a 5.0 mm pitch, Phillips screw-type terminals, and blue PA66 housing with UL94V-0 flammability rating. The terminal block supports rated voltages up to 300 V (UL) / 250 V (IEC) per contact and rated currents up to 10 A (UL) / 18 A (IEC) per contact, with a maximum contact resistance of 20 mO and insulation resistance of 500 MO at 500 Vdc. It operates reliably across a temperature range of -40°C to +105°C and meets UL 1059 and EN 60998 safety standards. This terminal block is ideal for industrial control systems, power distribution panels, and general-purpose electrical interconnections requiring robust, modular connectivity.

Search Keywords: TB003500P07BE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
TB003-500-P07BE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1080
Package Type:
Box

IN STOCK: 1,080

Can Ship immediately

Minimum Order Quantity: 145

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
145
$0.6351
250
$0.5825
1,080
$0.5347
3,240
$0.4988
5,400
$0.4821
7,560
$0.4711
10,800
$0.4594
15,120 +
$0.4484

Tools/3D Models