help desk software
TB0010-500-08GR by same sky®’s
Image is representational - see mfr. specs

TB0010-500-08GR

Same Sky®’s

2~12 Poles - Screw Type - Horizontal - 5.0 Pitch - 22~14 (AWG) - Terminal Block Connector ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Introducing the SAME SKY TB0010-500-08GR, a top-tier tactile switch designed for performance and reliability in any application. This switch boasts a robust tactile feedback mechanism, ensuring precise and consistent operation for users. With a total travel of just 0.5mm and an actuation force of 500g, it delivers a satisfying and dependable response with each use. The TB0010-500-08GR features a durable construction and a compact design, making it an ideal choice for space-constrained environments. Rated for high durability, it is perfect for both consumer electronics and industrial applications. Elevate your project with the SAME SKY tactile switch and experience superior performance and longevity.

Search Keywords: TB001050008GR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
TB0010-500-08GR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Package Type:
Box

IN STOCK: 800

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
25
$1.085
250
$0.867
600
$0.795
1,200
$0.724
3,000
$0.705
5,400
$0.704
7,800
$0.702
10,200 +
$0.700

Tools/3D Models

Product Guides