help desk software
SJ-2503A-SMT-TR by same sky®’s
Image is representational - see mfr. specs

SJ-2503A-SMT-TR

Same Sky®’s

2.5 mm, Stereo, Right Angle, Surface Mount (SMT), Audio Jack Connector - 3 conductor, 2.5 mm, SMT Audio Jack ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SJ-2503A-SMT-TR is a 3-conductor surface-mount audio jack featuring a right-angle, low-profile design optimized for reflow soldering and PCB integration. It is rated for 12 Vdc input voltage with a maximum current of 1 A, and provides contact resistance of 50 mO between terminal and mating plug and 30 mO between terminals in a closed circuit. The jack operates reliably across a temperature range of -25°C to +85°C, with an insulation resistance of 100 MO at 500 Vdc and a voltage withstand rating of 500 Vac for 1 minute. With an insertion/withdrawal force range of 0.3 to 3 kg and a rated life of 5,000 cycles at 24 cycles per minute, this connector is well-suited for consumer audio equipment, portable devices, and applications requiring compact, reliable audio signal routing.

Search Keywords: SJ2503ASMTTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
SJ-2503A-SMT-TR
Unit of Measure:
Per Each
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
Reel
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 142

Price (USD)

Qty
Unit Price
142
$0.5202
2,000
$0.4814
4,000
$0.4519
8,000 +
$0.4406

Tools/3D Models

Product Guides