RDS-16S-7229-S-CR
Same Sky®’s16 Position - Through Hole - 5.08 mm Pitch - IP67 - Raised Slotted Rotary Actuator - DIP Switch ...
DESCRIPTION
RDS-16S-7229-S-CR is a 16-position rotary DIP switch featuring a raised slotted actuator design and IP67 rating for sealed, moisture-resistant applications. The switch supports continuous 360-degree rotation with a maximum operating torque of 200 gf·cm and delivers reliable contact performance with a maximum contact resistance of 100 mO. It operates at rated voltages up to 50 Vdc with a rated current of 100 mA, withstands 250 Vac for 1 minute, and maintains insulation resistance of 100 MO at 100 Vdc. The device is constructed with LCP (UL94V-0) housing and actuator, stainless steel face plate, and gold-plated copper alloy terminals, offering a lifespan of 10,000 steps at 5 Vdc and 100 mA. Operating across -40°C to +85°C, this switch is ideal for industrial control systems, instrumentation, and equipment requiring sealed, configurable switching solutions.
Search Keywords: RDS16S7229SCR
SPECIFICATIONS
IN STOCK: 490
Can Ship immediately
MOQ for In Stock Qty: 32
MOQ for out of Stock Qty: 32
Factory Lead-Time 10 Weeks
English
Chinese
Spanish
